Wurth Elektronik 6 Way Surface Mount DIP Switch 6P, Flat Actuator

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
785-6100
Mfr. Part No.:
416131160806
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Positions

6

Mounting Type

Surface Mount

Contact Material

Copper Alloy

Contact Configuration

6P

Package Style

DIP

Actuator Type

Flat

Contact Current Rating

25 mA@ 24 V dc

Mechanical Life

2000Cycles

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Voltage Rating

24V dc

Dielectric Strength

300V ac